Part Details for RR142-1B13-545 by Coto Technology USA
Overview of RR142-1B13-545 by Coto Technology USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMAT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit full metal hood with rubber grommet, short screws | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws | |
10147563-1501B13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Forklock,With MYLAR |
Price & Stock for RR142-1B13-545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-RR142-1B13-545
|
Mouser Electronics | Board Mount Temperature Sensors TMR DUAL WAKE UP SENSOR OMNI/30/20/2Hz/1.7-5.5V/ANA+WU/SOT-23-5/HT RoHS: Compliant | 0 |
|
$0.6520 / $0.7520 | Order Now |