-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3746
|
Newark | Rectifier, Aec-Q101, 1A, 600V, Smd, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:15A, Rohs Compliant: Yes |Rohm RR1VWM6STFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 / $0.4140 | Buy Now |
DISTI #
RR1VWM6STFCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A PMDE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7638 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
RR1VWM6STFTR
|
Avnet Americas | Rectifier 1A 2-Pin PMDE T/R - Tape and Reel (Alt: RR1VWM6STFTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0845 / $0.0964 | Buy Now |
DISTI #
755-RR1VWM6STFTR
|
Mouser Electronics | Rectifiers Rectifier 1A Io PMDE 600VVrm RoHS: Compliant | 15965 |
|
$0.0830 / $0.3900 | Buy Now |
|
Future Electronics | Rectifiers Rectifier 1A Io PMDE 600VVrm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.0791 / $0.0888 | Buy Now |
DISTI #
65272867
|
Verical | Rectifier Diode Switching Si 600V 1A Automotive 2-Pin PMDE T/R Min Qty: 374 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.1850 / $0.2100 | Buy Now |
DISTI #
66385597
|
Verical | Rectifier Diode Switching Si 600V 1A Automotive 2-Pin PMDE T/R Min Qty: 140 Package Multiple: 1 Date Code: 2233 | Americas - 8550 |
|
$0.0745 / $0.1048 | Buy Now |
DISTI #
61582360
|
Verical | Rectifier Diode Switching Si 600V 1A Automotive 2-Pin PMDE T/R Min Qty: 374 Package Multiple: 1 Date Code: 2201 | Americas - 885 |
|
$0.2025 / $0.2100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 600V V(RRM), SILICON | 3000 |
|
$0.0643 / $0.1428 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 600V V(RRM), SILICON | 7908 |
|
$0.0980 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR1VWM6STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR1VWM6STFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RR1VWM6STFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1VWM6STFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHP160SFT3G | Planar Ultrafast Rectifier, Ultrafast 1 A 600 V, 10000-REEL | onsemi | RR1VWM6STFTR vs NHP160SFT3G |
EU2A(Z) | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | RR1VWM6STFTR vs EU2A(Z) |
RR1VWM6STF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | RR1VWM6STFTR vs RR1VWM6STF |
NRVHP160SFT3G | Planar Ultrafast Rectifier, Ultrafast 1 A 600 V, 10000-REEL, Automotive Qualified | onsemi | RR1VWM6STFTR vs NRVHP160SFT3G |