-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2027
|
Newark | Rectifier, Sngl, 600V, 1A, Sod123Fl Rohs Compliant: Yes |Rohm RR268MM-600TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1020 / $0.3820 | Buy Now |
DISTI #
RR268MM-600CT-ND
|
DigiKey | DIODE GEN PURP 400V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7630 In Stock |
|
$0.1133 / $0.3900 | Buy Now |
DISTI #
RR268MM-600TR
|
Avnet Americas | Diode Rectifying 600V 1A 2-Pin PMDU T/R - Tape and Reel (Alt: RR268MM-600TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0845 / $0.0964 | Buy Now |
DISTI #
755-RR268MM-600TR
|
Mouser Electronics | Rectifiers 600V Vrm, 400V Vr PMDU, 1A Io 25A Ifsm | 4729 |
|
$0.0830 / $0.3900 | Buy Now |
|
Future Electronics | DIODE GEN PURP 600V 1A PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0917 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | 1120 |
|
$0.1992 / $0.6640 | Buy Now | |
|
Quest Components | 2400 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Quest Components | 9280 |
|
$0.1348 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR268MM-600TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR268MM-600TR
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RR268MM-600TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR268MM-600TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SR154-600TE-25 | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, | ROHM Semiconductor | RR268MM-600TR vs 1SR154-600TE-25 |
1SR154-600TF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RR268MM-600TR vs 1SR154-600TF |
RR1LAM6STF | Rectifier Diode, 1 Element, 1A, 750V V(RRM), Silicon, | ROHM Semiconductor | RR268MM-600TR vs RR1LAM6STF |
RR268MM-600TF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | ROHM Semiconductor | RR268MM-600TR vs RR268MM-600TF |