-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8794
|
Newark | Rocker Switch, Spdt, Black, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rr 3402 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RR3402C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 842 |
|
$1.3300 | Buy Now |
DISTI #
EG1893-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
380 In Stock |
|
$2.0120 / $3.1200 | Buy Now |
DISTI #
612-RR3402C
|
Mouser Electronics | Rocker Switches s/b SPDT RoHS: Compliant | 147 |
|
$2.0100 / $3.1200 | Buy Now |
DISTI #
74852504
|
RS | Rocker Switch, SPDT, ON-ON, 6A, 125V AC, Solder, RR3402 Series | E-Switch RR3402C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ |
|
Future Electronics | RR3402 Series 6 A SPDT On-None-On Solder Lug Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3200 / $2.4600 | Buy Now |
|
Future Electronics | RR3402 Series 6 A SPDT On-None-On Solder Lug Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3200 / $2.4600 | Buy Now |
|
Quest Components | SWITCH ROCKER PADDLE SPDT 6A | 101 |
|
$1.9403 / $4.4775 | Buy Now |
DISTI #
RR3402C
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 3A/250VAC, black, none, Rcont max: 50mΩ Min Qty: 2000 | 0 |
|
$2.1600 | RFQ |
|
Master Electronics | Rocker Switch - SPDT - 6A - 125VAC - Black Paddle Actuator - Non-Illuminated - No Marking - Solder Lug - Panel Mount - Threaded Body With Nut. RoHS: Compliant | 600 Factory Stock |
|
$1.4700 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR3402C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR3402C
E-Switch Inc
Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Length | 0.544 inch | |
Actuator Type | ROCKER | |
Body Height | 13.9954 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.213 inch | |
Termination Type | SOLDER LUG |
This table gives cross-reference parts and alternative options found for RR3402C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR3402C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2012TJW01-FB-1A | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FB-1A |
M2012TJW01-FA-1B | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FA-1B |
M2012TJW01-FA-1G | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FA-1G |
M2012TJW01-FA-3A-CC | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FA-3A-CC |
M2012TJW01-FF-1A | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FF-1A |
M2012TJW01-GA-1G | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-GA-1G |
M2012TJW01-FC-2A-C | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FC-2A-C |
M2012TJW01-FG-1A | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FG-1A |
M2012TJW01-FF | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FF |
M2012TJW01-FC-1G | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | RR3402C vs M2012TJW01-FC-1G |