Part Details for RR50E152MDN1 by Nichicon Corporation
Overview of RR50E152MDN1 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR50E152MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-3691-ND
|
DigiKey | CAP ALUM POL 1500UF 20% 2.5V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
412 In Stock |
|
$0.3255 / $1.0100 | Buy Now |
DISTI #
647-RR50E152MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 1500uF 5Mohms RoHS: Compliant | 488 |
|
$0.3010 / $1.0100 | Buy Now |
Part Details for RR50E152MDN1
RR50E152MDN1 CAD Models
RR50E152MDN1 Part Data Attributes
|
RR50E152MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RR50E152MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.938 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 722 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RR50E152MDN1
This table gives cross-reference parts and alternative options found for RR50E152MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR50E152MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-2R5RE152M-R5CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | RR50E152MDN1 vs FP-2R5RE152M-R5CG |