Part Details for RR50G821MDN1 by Nichicon Corporation
Overview of RR50G821MDN1 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR50G821MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5566
|
Newark | Capacitor Alum Elect, 820Uf, 6.3V, 20%, Radial, Capacitance:820µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:0.005Ohm Rohs Compliant: Yes |Nichicon RR50G821MDN1 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.3480 | Buy Now |
DISTI #
493-3693-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 4V TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
411 In Stock |
|
$0.3242 / $1.2000 | Buy Now |
DISTI #
647-RR50G821MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4V 820uF 5Mohms RoHS: Compliant | 340 |
|
$0.2890 / $0.7000 | Buy Now |
Part Details for RR50G821MDN1
RR50G821MDN1 CAD Models
RR50G821MDN1 Part Data Attributes
|
RR50G821MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RR50G821MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 722 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RR50G821MDN1
This table gives cross-reference parts and alternative options found for RR50G821MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR50G821MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-4R0RE821M-R5R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | RR50G821MDN1 vs FP-4R0RE821M-R5R |
FP-4R0RE821M-NSR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 820uF | Nichicon Corporation | RR50G821MDN1 vs FP-4R0RE821M-NSR |