Part Details for RR71A101MDN1 by Nichicon Corporation
Overview of RR71A101MDN1 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR71A101MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-3711-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 10V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1883 In Stock |
|
$0.2152 / $0.5800 | Buy Now |
DISTI #
647-RR71A101MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 100uF 7Mohms RoHS: Compliant | 682 |
|
$0.2140 / $0.7800 | Buy Now |
|
Future Electronics | R7 Series 100 uF 10 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2150 / $0.2600 | Buy Now |
|
Quest Components | 104 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
RR71A101MDN1
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 10 V, � 20%, Radial Leaded, Through Hole (Alt: RR71A101MDN1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RR71A101MDN1
|
Avnet Asia | Aluminum Polymer Capacitor, 100 uF, 10 V, ± 20%, Radial Leaded, Through Hole (Alt: RR71A101MDN1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RR71A101MDN1
RR71A101MDN1 CAD Models
RR71A101MDN1 Part Data Attributes:
|
RR71A101MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RR71A101MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RR71A101MDN1
This table gives cross-reference parts and alternative options found for RR71A101MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR71A101MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-010RE101M-0UR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | RR71A101MDN1 vs FP-010RE101M-0UR |
RNS1A101MDN1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RR71A101MDN1 vs RNS1A101MDN1PH |
FP-010RE101M-0UP | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR71A101MDN1 vs FP-010RE101M-0UP |
FP-010RE101M-R7R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RR71A101MDN1 vs FP-010RE101M-R7R |
FP-010RE101M-0UCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR71A101MDN1 vs FP-010RE101M-0UCG |
FP-010RE101M-0UR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR71A101MDN1 vs FP-010RE101M-0UR |
FP-010RE101M-0UK | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR71A101MDN1 vs FP-010RE101M-0UK |
FP-010RE101M-0UP | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | RR71A101MDN1 vs FP-010RE101M-0UP |
FP-010RE101M-NSPH | Aluminum Electrolytic Capacitor, Aluminum (dry/solid) | Nichicon Corporation | RR71A101MDN1 vs FP-010RE101M-NSPH |