Part Details for RR71C331MDN1 by Nichicon Corporation
Overview of RR71C331MDN1 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RR71C331MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T5150
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Radial, Capacitance:330µf, Voltage(Dc):16V, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RR71C331MDN1 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 / $0.4190 | Buy Now |
DISTI #
493-3718-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2195 In Stock |
|
$0.3730 / $1.0500 | Buy Now |
DISTI #
647-RR71C331MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 330uF 7Mohms RoHS: Compliant | 527 |
|
$0.3730 / $1.0100 | Buy Now |
|
Future Electronics | R7 Series 330 uF 16 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 900Bag |
|
$0.3700 / $0.4450 | Buy Now |
DISTI #
RR71C331MDN1
|
TTI | Aluminum Organic Polymer Capacitors 16V 330uF 7Mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1600 In Stock |
|
$0.3750 / $0.4620 | Buy Now |
DISTI #
RR71C331MDN1
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: RR71C331MDN1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RR71C331MDN1
RR71C331MDN1 CAD Models
RR71C331MDN1 Part Data Attributes
|
RR71C331MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RR71C331MDN1
Nichicon Corporation
CAP POLY 330UF 16V LOW ESR RAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.792 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RR71C331MDN1
This table gives cross-reference parts and alternative options found for RR71C331MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR71C331MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-016RE331M-NSPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RR71C331MDN1 vs FP-016RE331M-NSPH |
FP-016RE331M-SUCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | RR71C331MDN1 vs FP-016RE331M-SUCG |
APSC160EC5331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RR71C331MDN1 vs APSC160EC5331MJC5S |
RR71C331MDN1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RR71C331MDN1 vs RR71C331MDN1PH |
FP-016RE331M-SUR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR71C331MDN1 vs FP-016RE331M-SUR |
FP-016RE331M-SUR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | RR71C331MDN1 vs FP-016RE331M-SUR |
APSC160ELL331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RR71C331MDN1 vs APSC160ELL331MJC5S |
FP-016RE331M-SUCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR71C331MDN1 vs FP-016RE331M-SUCG |
FP-016RE331M-SUPH | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR71C331MDN1 vs FP-016RE331M-SUPH |
FP-016RE331M-SUPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | RR71C331MDN1 vs FP-016RE331M-SUPH |