Part Details for RRE02VS6SGTR by ROHM Semiconductor
Overview of RRE02VS6SGTR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRE02VS6SGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RRE02VS6SGTR-ND
|
DigiKey | DIODE GEN PURP 600V 200MA TUMD2S Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-RRE02VS6SGTR
|
Mouser Electronics | Rectifiers Rectifier Diode 600V 0.2A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0737 | Buy Now |
DISTI #
55993944
|
Verical | Diode 600V 0.2A Automotive 2-Pin TUMD-S T/R RoHS: Compliant Min Qty: 729 Package Multiple: 1 Date Code: 2102 | Americas - 74605 |
|
$0.0374 / $0.0429 | Buy Now |
DISTI #
RRE02VS6SGTR
|
TTI | Rectifiers Rectifier Diode 600V 0.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0760 | Buy Now |
DISTI #
C1S625901119392
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 74605 |
|
$0.0299 / $0.0395 | Buy Now |
DISTI #
C1S625901174548
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 2800 |
|
$0.0987 / $0.1270 | Buy Now |
Part Details for RRE02VS6SGTR
RRE02VS6SGTR CAD Models
RRE02VS6SGTR Part Data Attributes
|
RRE02VS6SGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RRE02VS6SGTR
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |