-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE GEN PURP 400V 400MA TSMD5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5347
|
Newark | Rectifier, Dual, 0.4A, 400V, Sot-25T, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):400Ma, Diode Configuration:Dual Isolated, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsmrohs Compliant: Yes |Rohm RRE04EA4DTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 / $0.4780 | Buy Now |
DISTI #
RRE04EA4DCT-ND
|
DigiKey | DIODE ARRAY GP 400V 400MA TSMD5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6185 In Stock |
|
$0.1325 / $0.4700 | Buy Now |
DISTI #
RRE04EA4DTR
|
Avnet Americas | Diode Rectifier 400V 0.4A 5-Pin SOT-25T T/R - Tape and Reel (Alt: RRE04EA4DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
755-RRE04EA4DTR
|
Mouser Electronics | Rectifiers Rectifier Diodes RoHS: Compliant | 5342 |
|
$0.1320 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1473 | Buy Now |
DISTI #
53151169
|
Verical | Rectifier Diode 400V 0.4A Automotive 5-Pin TSMD T/R RoHS: Compliant Min Qty: 387 Package Multiple: 1 Date Code: 2018 | Americas - 3110 |
|
$0.0683 / $0.0809 | Buy Now |
DISTI #
36527040
|
Verical | Rectifier Diode 400V 0.4A Automotive 5-Pin TSMD T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 Date Code: 1601 | Americas - 2671 |
|
$0.3064 / $0.3527 | Buy Now |
|
Quest Components | 2136 |
|
$0.2860 / $0.7150 | Buy Now | |
DISTI #
RRE04EA4DTR
|
Avnet Americas | Diode Rectifier 400V 0.4A 5-Pin SOT-25T T/R - Tape and Reel (Alt: RRE04EA4DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 400V 400MA TSMD5 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1340 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RRE04EA4DTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RRE04EA4DTR
ROHM Semiconductor
DIODE GEN PURP 400V 400MA TSMD5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G5 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |