Part Details for RS-0615-F by Tripp Lite
Overview of RS-0615-F by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-0615-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9217
|
Newark | Power Outlet Strip, No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:444.5Mm, External Width - Metric:114.3Mm, Cable Length - Metric:4.57M, Length - Imperial:17.5", External Width - Imperial:4.5" Rohs Compliant: Na |Eaton Tripp Lite RS-0615-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$81.0400 / $97.4900 | Buy Now |
DISTI #
TL1717-ND
|
DigiKey | POWER STRIP 15A 6OUT 19" RACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$77.9232 / $93.7400 | Buy Now |
DISTI #
RS-0615-F
|
Avnet Americas | Network Server Power Strip 120VAC 120V Rack Mount - Bulk (Alt: RS-0615-F) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-RS0615-F
|
Mouser Electronics | Power Outlet Strips 6 OUT FRONT RACK RoHS: Compliant | 10 |
|
$77.9200 / $93.7400 | Buy Now |
DISTI #
70101733
|
RS | Power Strip, 6, 15 ft. Input, 1, Nema 5-15P Input Plug, 15 A, 120 VAC | Tripp Lite RS-0615-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 18 |
|
$87.7400 / $97.4900 | Buy Now |
|
Onlinecomponents.com | PDU Outlet Strip Rackmount RoHS: Compliant |
10 In Stock |
|
$79.1000 / $100.3100 | Buy Now |
DISTI #
67513856
|
Verical | PDU Outlet Strip 120V Rackmount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$106.3469 / $123.6868 | Buy Now |
DISTI #
RS-0615-F
|
Avnet Americas | Network Server Power Strip 120VAC 120V Rack Mount - Bulk (Alt: RS-0615-F) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | PDU Outlet Strip Rackmount RoHS: Compliant |
10 In Stock |
|
$79.1000 / $100.3100 | Buy Now |
|
Neutron USA | Tripp Lite Power Strip 120V AC | 50 |
|
$114.9900 | Buy Now |