There are no models available for this part yet.
Overview of RS-10-30-1% by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RS-10-30-1% by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 30OHM, 858V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 26 |
|
$1.9500 / $3.9000 | Buy Now | ||
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 30OHM, 858V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT (Also Known As: RS-10301%) | 26 |
|
$1.9500 / $3.9000 | Buy Now |