Part Details for RS-2-2.2K-5% by Vishay Dale
Overview of RS-2-2.2K-5% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-2-2.2K-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 4 W, 1 %, 20 ppm, 2210 ohm, THROUGH HOLE MOUNT | 1153 |
|
$0.0848 / $0.1590 | Buy Now |