-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS-4805SZ-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.9759 / $23.1800 | Buy Now |
DISTI #
919-RS-4805SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 18-72Vin 5Vout RoHS: Compliant | 0 |
|
$18.9700 / $23.1700 | Order Now |
DISTI #
72162725
|
RS | DC-DC Converter, SIP8, 1kV, reg 4:1, Single,2W,05V, 400mA, RS-S_D(Z) Series | RECOM Power Inc. RS-4805SZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4300 / $23.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$17.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
RS-4805SZ
|
TME | Converter: DC/DC, 2W, Uin: 18÷72V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 0 |
|
$19.3700 / $22.5000 | RFQ |
DISTI #
000000000006066164
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 18-72Vin 5Vout Min Qty: 1 | 0 |
|
$17.8900 / $20.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-4805SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-4805SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for RS-4805SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-4805SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2GW-4805SZ | DC/DC Converter; Product Weight (grams): 6.5; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 80; Max Capacitive load (µF): 1000; Package type: SIP9; Mounting: PCB; W (in): 0.36; L (in): 1.02; H (in): 0.49; W (mm): 9.3; L (mm): 26; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1212000; Derating : 75; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | RS-4805SZ vs AM2GW-4805SZ |
AM2GW-4805S-NZ | DC/DC Converter; Product Weight (grams): 7; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 76; Max Capacitive load (µF): 820; Package type: SIP9; Mounting: PCB; W (in): 0.37; L (in): 1.02; H (in): 0.49; W (mm): 9.6; L (mm): 26; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.75; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 550; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | RS-4805SZ vs AM2GW-4805S-NZ |