Filter Your Search
1 - 3 of 3 results
|
RS-4805SZ/H3
RECOM Power Inc
|
$20.7617 | Yes | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-4805SZ
RECOM Power Inc
|
$21.7566 | Yes | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-4805SZ/H2
RECOM Power Inc
|
$24.9002 | Yes | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power |