Part Details for RS-PVC-4.0-45-CL (ALTERNATE: CH01844001) by TE Connectivity
Overview of RS-PVC-4.0-45-CL (ALTERNATE: CH01844001) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-PVC-4.0-45-CL (ALTERNATE: CH01844001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70297833
|
RS | Raychem, Earth 30m PVC Sleeving, 4mm bore | TE Connectivity RS-PVC-4.0-45-CL RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Package | 0 |
|
$5.4300 / $7.2500 | RFQ |