Part Details for RS00222R00JR50 by Vishay Dale
Overview of RS00222R00JR50 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00222R00JR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 4W, 22OHM, 9.3808V, 5% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 4000 |
|
$0.7875 / $1.8750 | Buy Now |