Part Details for RS00222R50FB12 by Vishay Intertechnologies
Overview of RS00222R50FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00222R50FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS00222R50FB12
|
Avnet Americas | RS-2 22.5 1% B12 - Bulk (Alt: RS00222R50FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5128 | Buy Now |
DISTI #
71-RS2-22.5
|
Mouser Electronics | Wirewound Resistors - Through Hole 4watts 22.5ohms 1% RoHS: Not Compliant | 0 |
|
$1.2700 / $2.7300 | Order Now |
DISTI #
C1S803605057581
|
Chip1Stop | Res Wirewound 22.5 Ohm 1% 4W ±20ppm/C Silicone AXL Bulk RoHS: Not Compliant | 49 |
|
$0.3035 | Buy Now |
DISTI #
C1S803605956334
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 48 |
|
$0.8960 | Buy Now |
Part Details for RS00222R50FB12
RS00222R50FB12 CAD Models
RS00222R50FB12 Part Data Attributes
|
RS00222R50FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS00222R50FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 22.5ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 22.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% |