Part Details for RS005100R0FE73 by Vishay Dale
Overview of RS005100R0FE73 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005100R0FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC-100RCT-ND
|
DigiKey | RES 100 OHM 5W 1% WW AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2071 In Stock |
|
$1.2597 / $3.1000 | Buy Now |
Part Details for RS005100R0FE73
RS005100R0FE73 CAD Models
RS005100R0FE73 Part Data Attributes
|
RS005100R0FE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS005100R0FE73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.3607 V |
Alternate Parts for RS005100R0FE73
This table gives cross-reference parts and alternative options found for RS005100R0FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS005100R0FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS005100R0FE12 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005100R0FE73 vs NS005100R0FE12 |
RS005100R0FE12 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005100R0FE73 vs RS005100R0FE12 |
NS005100R0FS73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005100R0FE73 vs NS005100R0FS73 |
RS005100R0FE73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005100R0FE73 vs RS005100R0FE73 |
RS005100R0FB12 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005100R0FE73 vs RS005100R0FB12 |
NS005100R0FE73 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005100R0FE73 vs NS005100R0FE73 |
NS005100R0FB12 | Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005100R0FE73 vs NS005100R0FB12 |