Part Details for RS005110R0FB12 by Vishay Intertechnologies
Overview of RS005110R0FB12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005110R0FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS005110R0FB12
|
Avnet Americas | Res Wirewound 110 Ohm 1% 5W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS005110R0FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $2.4010 | Buy Now |
DISTI #
71-RS5-110
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 110ohms 1% RoHS: Not Compliant | 0 |
|
$1.6000 / $3.5900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7500 | Buy Now |
DISTI #
RS005110R0FB12
|
Avnet Americas | Res Wirewound 110 Ohm 1% 5W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS005110R0FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $2.4010 | Buy Now |
DISTI #
RS005110R0FB12
|
Avnet Americas | Res Wirewound 110 Ohm 1% 5W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS005110R0FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $2.4010 | Buy Now |
Part Details for RS005110R0FB12
RS005110R0FB12 CAD Models
RS005110R0FB12 Part Data Attributes
|
RS005110R0FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS005110R0FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 110ohm, 23.4521V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 23.4521 V |
Alternate Parts for RS005110R0FB12
This table gives cross-reference parts and alternative options found for RS005110R0FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS005110R0FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS005110R0FE73 | Fixed Resistor, Wire Wound, 5W, 110ohm, 23.4521V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005110R0FB12 vs RS005110R0FE73 |
NS005110R0FB12 | Fixed Resistor, Wire Wound, 5W, 110ohm, 1% +/-Tol, -20,20ppm/Cel, | Vishay Intertechnologies | RS005110R0FB12 vs NS005110R0FB12 |
RS005110R0FS73 | Fixed Resistor, Wire Wound, 5W, 110ohm, 23.4521V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005110R0FB12 vs RS005110R0FS73 |
NS005110R0FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS005110R0FB12 vs NS005110R0FS73 |