RS005250R0FE12
Description: Fixed Resistor, Wire Wound, 5W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RS005250R0FE12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RS005250R0FE12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 41K9205
Newark Wirewound Resistor, 250 Ohm, 6.5W, 1%, Resistance:250Ohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS005250R0FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1468
  • 1 $1.8900
  • 10 $1.7400
  • 25 $1.7400
  • 50 $1.7400
  • 100 $1.6000
  • 500 $1.3900
$1.3900 / $1.8900 Buy Now
DISTI # 41K9205
Avnet Americas Resistor, 250 Ohm, ± 1%, 5 W, Axial Leaded, Wirewound, Power - Bulk (Alt: 41K9205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk 1468 Partner Stock
  • 1 $2.7600
  • 10 $2.3300
  • 25 $2.3000
  • 50 $2.2100
  • 100 $1.7600
$1.7600 / $2.7600 Buy Now
DISTI # RS005250R0FE12
Avnet Americas Resistor, 250 Ohm, ± 1%, 5 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS005250R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 100 $1.5488
$1.5488 Buy Now
DISTI # 71-RS005250R0FE12
Mouser Electronics Wirewound Resistors - Through Hole 5watts 250ohms 1% RoHS: Compliant 620
  • 1 $1.9100
  • 10 $1.6100
  • 20 $1.5700
  • 50 $1.4800
  • 100 $1.2400
$1.2400 / $1.9100 Buy Now
DISTI # RS005250R0FE12
TTI Wirewound Resistors - Through Hole 5watts 250ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 300
In Stock
  • 100 $1.2200
  • 300 $1.1700
  • 500 $1.0800
$1.0800 / $1.2200 Buy Now
DISTI # RS005250R0FE12
Avnet Abacus Resistor, 250 Ohm, � 1%, 5 W, Axial Leaded, Wirewound, Power (Alt: RS005250R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803619862856
Chip1Stop Through Hole Resistor RoHS: Compliant 400
  • 1 $2.0400
  • 10 $1.5650
  • 25 $1.5410
  • 50 $1.5000
$1.5000 / $2.0400 Buy Now

CAD Models for RS005250R0FE12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS005250R0FE12 by Vishay Intertechnologies

RS005250R0FE12
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
22.23 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
250 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
35.3553 V
Want to compare parts?
  1. RS005250R0FE12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RS005250R0FE12

This table gives cross-reference parts and alternative options found for RS005250R0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS005250R0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS005250R0FS73 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RS005250R0FE12 vs RS005250R0FS73
RS005250R0FS73 Fixed Resistor, Wire Wound, 5W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS005250R0FE12 vs RS005250R0FS73
RS005250R0FE73 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RS005250R0FE12 vs RS005250R0FE73
RS005250R0FE12 RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RS005250R0FE12 vs RS005250R0FE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS005250R0FE12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS005250R0FE12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS005250R0FE12 would you like to use for your alert(s)?
  • Please alert me when RS005250R0FE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS005250R0FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS005250R0FE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS005250R0FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS005250R0FE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS005250R0FE12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: