There are no models available for this part yet.
Overview of RS00536R00JB1269 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS00536R00JB1269 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 294 |
|
RFQ | ||||
Quest Components | 235 |
|
$2.5900 / $4.2000 | Buy Now |
CAD Models for RS00536R00JB1269 by Vishay Intertechnologies
Part Data Attributes for RS00536R00JB1269 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.23 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
36 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
13.4164 V
|
Alternate Parts for RS00536R00JB1269
This table gives cross-reference parts and alternative options found for RS00536R00JB1269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00536R00JB1269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS00536R00JB1269 | RESISTOR, WIRE WOUND, 5 W, 5 %, 20 ppm, 36 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00536R00JB1269 vs RS00536R00JB1269 |
RS00536R00JS73 | Fixed Resistor, Wire Wound, 5W, 36ohm, 13.4164V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00536R00JB1269 vs RS00536R00JS73 |
RS00536R00JB14 | Fixed Resistor, Wire Wound, 5W, 36ohm, 13.4164V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00536R00JB1269 vs RS00536R00JB14 |
RS00536R00JE12 | Fixed Resistor, Wire Wound, 5W, 36ohm, 13.4164V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00536R00JB1269 vs RS00536R00JE12 |
RS00536R00JB12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 20 ppm, 36 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00536R00JB1269 vs RS00536R00JB12 |
RS00536R00JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 20 ppm, 36 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS00536R00JB1269 vs RS00536R00JE73 |