Part Details for RS0054R000FB12 by Vishay Intertechnologies
Overview of RS0054R000FB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS0054R000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS0054R000FB12
|
Avnet Americas | Res Wirewound 4 Ohm 1% 5W ?50ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS0054R000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7080 | Buy Now |
DISTI #
71-RS5-4.0
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 4ohms 1% RoHS: Not Compliant | 100 |
|
$1.7600 / $3.9500 | Buy Now |
DISTI #
RS0054R000FB12
|
TTI | Wirewound Resistors - Through Hole 5watts 4ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$1.7000 | Buy Now |