Part Details for RS00560R00FE12 by Vishay Intertechnologies
Overview of RS00560R00FE12 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00560R00FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P1181
|
Newark | Rs-5 60 1% E12 E3 |Vishay RS00560R00FE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.3200 | Buy Now |
DISTI #
79AH6240
|
Newark | Rs-5 60 1% E12 E3 Rohs Compliant: Yes |Vishay RS00560R00FE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.9200 | Buy Now |
DISTI #
RS00560R00FE12
|
Avnet Americas | Resistor, 60 Ohm, ± 1%, 5 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS00560R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2960 / $2.1780 | Buy Now |
DISTI #
71-RS00560R00FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 60ohms 1% RoHS: Compliant | 128 |
|
$1.4300 / $3.2600 | Buy Now |
|
Future Electronics | Res Wirewound 60 Ohm 1% 5W 20ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk | 100Bulk |
|
$1.4200 / $1.5300 | Buy Now |
DISTI #
RS00560R00FE12
|
TTI | Wirewound Resistors - Through Hole 5watts 60ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$1.3800 / $1.4700 | Buy Now |
DISTI #
RS00560R00FE12
|
Avnet Abacus | Resistor, 60 Ohm, � 1%, 5 W, Axial Leaded, Wirewound, Power (Alt: RS00560R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS00560R00FE12
RS00560R00FE12 CAD Models
RS00560R00FE12 Part Data Attributes
|
RS00560R00FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS00560R00FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 60ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 60 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 17.3205 V |
Alternate Parts for RS00560R00FE12
This table gives cross-reference parts and alternative options found for RS00560R00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00560R00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS00560R00FS73 | Fixed Resistor, Wire Wound, 5W, 60ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00560R00FE12 vs RS00560R00FS73 |
RS00560R00FE73 | Fixed Resistor, Wire Wound, 5W, 60ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS00560R00FE12 vs RS00560R00FE73 |
RS00560R00FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 60 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00560R00FE12 vs RS00560R00FB12 |
RS00560R00FB12 | Fixed Resistor, Wire Wound, 5W, 60ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00560R00FE12 vs RS00560R00FB12 |