Part Details for RS00568K00FE12 by Vishay Dale
Overview of RS00568K00FE12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00568K00FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332486
|
RS | Resistors, WireWound, Through Hole 5watts 68Kohms 1% | Vishay Dale RS00568K00FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.6000 | RFQ |
Part Details for RS00568K00FE12
RS00568K00FE12 CAD Models
RS00568K00FE12 Part Data Attributes
|
RS00568K00FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS00568K00FE12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 68000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 583.0952 V |
Alternate Parts for RS00568K00FE12
This table gives cross-reference parts and alternative options found for RS00568K00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00568K00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS00568K00FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 68000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00568K00FE12 vs RS00568K00FS73 |
RS00568K00FK50 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS00568K00FE12 vs RS00568K00FK50 |
RS00568K00FS73 | Fixed Resistor, Wire Wound, 5W, 68000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00568K00FE12 vs RS00568K00FS73 |
RS00568K00FE73 | Fixed Resistor, Wire Wound, 5W, 68000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS00568K00FE12 vs RS00568K00FE73 |
RS00568K00FE73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 68000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS00568K00FE12 vs RS00568K00FE73 |