Part Details for RS005R5000FB12 by Vishay Dale
Overview of RS005R5000FB12 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005R5000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332539
|
RS | Resistors, WireWound, Through Hole 5watts 0.5ohms 1% | Vishay Dale RS005R5000FB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 5W, 0.5OHM, 1% +/-TOL, 90PPM/CEL, THROUGH HOLE MOUNT | 765 |
|
$1.8810 / $4.7025 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 5W, 0.5OHM, 1% +/-TOL, 90PPM/CEL, THROUGH HOLE MOUNT | 220 |
|
$2.0378 / $4.7025 | Buy Now |