Part Details for RS010100R0FE73 by Vishay Intertechnologies
Overview of RS010100R0FE73 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS010100R0FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P2484
|
Newark | Wirewound Resistor, 100 Ohm, 10W, ±1%, Resistance:100Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS010100R0FE73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 214 |
|
$1.7300 / $2.0400 | Buy Now |
DISTI #
83R8816
|
Newark | Wirewound Resistor, 100 Ohm, 10W, 1%, Full Reel, Resistance:100Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS010100R0FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.9300 | Buy Now |
DISTI #
RS010100R0FE73
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS010100R0FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4850 / $1.9208 | Buy Now |
DISTI #
52P2484
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Product that comes on tape, but is not reeled (Alt: 52P2484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 254 Partner Stock |
|
$2.0200 / $3.1800 | Buy Now |
DISTI #
71-RS010100R0FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 100ohms 1% RoHS: Compliant | 386 |
|
$1.4300 / $3.1300 | Buy Now |
DISTI #
V72:2272_14278447
|
Arrow Electronics | Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Container: Cut Strips | Americas - 273 |
|
$1.4710 / $2.9080 | Buy Now |
|
Future Electronics | RS Series 100 Ohm ±1 % ±20 ppm/°C Silicone Coated Axial Lead Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 500Reel |
|
$1.3500 / $1.3900 | Buy Now |
DISTI #
71212379
|
Verical | Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 273 |
|
$2.2940 / $2.9080 | Buy Now |
DISTI #
RS010100R0FE73
|
TTI | Wirewound Resistors - Through Hole 10watts 100ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3800 / $1.5100 | Buy Now |
Part Details for RS010100R0FE73
RS010100R0FE73 CAD Models
RS010100R0FE73 Part Data Attributes:
|
RS010100R0FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS010100R0FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |
Alternate Parts for RS010100R0FE73
This table gives cross-reference parts and alternative options found for RS010100R0FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS010100R0FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS010100R0FE73 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100R0FE73 vs NS010100R0FE73 |
RS010100R0FS70 | Fixed Resistor, Wire Wound, 10W, 100ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100R0FE73 vs RS010100R0FS70 |
NS010100R0FB12 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100R0FE73 vs NS010100R0FB12 |
RS010100R0FE12 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100R0FE73 vs RS010100R0FE12 |
RS010100R0FS73 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100R0FE73 vs RS010100R0FS73 |
NS010100R0FS73 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100R0FE73 vs NS010100R0FS73 |
RW78U1000FS73 | Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010100R0FE73 vs RW78U1000FS73 |