Part Details for RS01010R00DE12 by Vishay Intertechnologies
Overview of RS01010R00DE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01010R00DE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01010R00DE12
|
Avnet Americas | Resistor, 10 Ohm, ± 0.5%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS01010R00DE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3480 / $5.5566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.0500 | Buy Now |
DISTI #
RS01010R00DE12
|
Avnet Americas | Resistor, 10 Ohm, ± 0.5%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS01010R00DE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3480 / $5.5566 | Buy Now |
DISTI #
RS01010R00DE12
|
Avnet Abacus | Resistor, 10 Ohm, � 0.5%, 10 W, Axial Leaded, Wirewound, Power (Alt: RS01010R00DE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS01010R00DE12
RS01010R00DE12 CAD Models
RS01010R00DE12 Part Data Attributes:
|
RS01010R00DE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01010R00DE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 10 V |