-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9225
|
Newark | Wirewound Resistor, 20 Ohm, 10W, 1%, Resistance:20Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:9.53Mmrohs Compliant: Yes |Vishay RS01020R00FE12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$1.7200 / $3.4700 | Buy Now |
DISTI #
RS01020R00FE12
|
Avnet Americas | Resistor, 20 Ohm, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS01020R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4850 / $2.7783 | Buy Now |
DISTI #
71-RS01020R00FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 20ohms 1% RoHS: Compliant | 2363 |
|
$1.4700 / $3.3400 | Buy Now |
|
Future Electronics | Res Wirewound 20 Ohm 1% 10W 20ppm/C Silicone AXL Bulk RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 100Bulk |
|
$1.8200 / $1.9400 | Buy Now |
DISTI #
RS01020R00FE12
|
TTI | Wirewound Resistors - Through Hole 10watts 20ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$1.4900 / $2.0400 | Buy Now |
DISTI #
RS01020R00FE12
|
Avnet Americas | Resistor, 20 Ohm, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS01020R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4850 / $2.7783 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 651 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01020R00FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01020R00FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 14.1421 V |
This table gives cross-reference parts and alternative options found for RS01020R00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01020R00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01020R00FS73 | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01020R00FE12 vs RS01020R00FS73 |
RS01020R00FE73 | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01020R00FE12 vs RS01020R00FE73 |
NS01020R00FE12 | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01020R00FE12 vs NS01020R00FE12 |
NS01020R00FS73 | Fixed Resistor, Wire Wound, 10W, 20ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01020R00FE12 vs NS01020R00FS73 |