Part Details for RS010690R0DE12 by Vishay Intertechnologies
Overview of RS010690R0DE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS010690R0DE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8379
|
Newark | Fixed Resistor, Wire Wound, 10W, 690Ohm, 0.5% +/-Tol, 20Ppm/Cel, Through Hole Mount |Vishay RS010690R0DE12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $6.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.0500 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$3.2400 / $11.0300 | Buy Now | |
DISTI #
VISHAY RS010690R0DE12
|
PEI Genesis | Fixed Resistor | 100 |
|
Buy Now |
Part Details for RS010690R0DE12
RS010690R0DE12 CAD Models
RS010690R0DE12 Part Data Attributes:
|
RS010690R0DE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS010690R0DE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 690ohm, 83.0662V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 83.0662 V |