-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9214
|
Newark | Wirewound Resistor, 0.5 Ohm, 10W, 1%, Axial Leaded, Resistance:0.5Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS010R5000FE12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$2.7200 / $3.5500 | Buy Now |
DISTI #
RS010R5000FE12
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS010R5000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7685 / $3.8245 | Buy Now |
DISTI #
RS010R5000FE12
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS010R5000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7685 / $3.8245 | Buy Now |
DISTI #
41K9214
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: 41K9214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 210 Partner Stock |
|
$2.5200 / $3.6300 | Buy Now |
DISTI #
71-RS010R5000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts .5ohms 1% RoHS: Compliant | 85 |
|
$2.6200 / $3.4100 | Buy Now |
|
Future Electronics | RS Series 10 W 0.5 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.7100 / $2.8800 | Buy Now |
DISTI #
RS010R5000FE12
|
TTI | Wirewound Resistors - Through Hole 10watts .5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 736 In Stock |
|
$2.5900 / $3.3700 | Buy Now |
DISTI #
RS010R5000FE12
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS010R5000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7685 / $3.8245 | Buy Now |
DISTI #
RS010R5000FE12
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS010R5000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7685 / $3.8245 | Buy Now |
DISTI #
41K9214
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 10 W, Axial Leaded, Wirewound, Power - Bulk (Alt: 41K9214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 210 Partner Stock |
|
$2.5200 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS010R5000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS010R5000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |