Part Details for RS01A2K200FB12 by Vishay Dale
Overview of RS01A2K200FB12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01A2K200FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205538
|
RS | Resistor, Wirewound, Res 2.2 Kilohms, Pwr-Rtg 1 W, Tol 1%,Axial, TCR 20 ppm/DegC | Vishay Dale RS01A2K200FB12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$2.1600 / $2.5500 | Buy Now |
DISTI #
71331661
|
RS | Wirewound Resistors - Through Hole 1watt 2.2Kohms 1% | Vishay Dale RS01A2K200FB12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 | RFQ |
Part Details for RS01A2K200FB12
RS01A2K200FB12 CAD Models
RS01A2K200FB12 Part Data Attributes
|
RS01A2K200FB12
Vishay Dale
Buy Now
|
Compare Parts:
RS01A2K200FB12
Vishay Dale
Wirewound Resistors 1watt 2.2Kohms 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |