-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 50 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RS01A50R00FE12-ND
|
DigiKey | RES 50 OHM 1% 1W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
261 In Stock |
|
$0.5357 / $1.5100 | Buy Now |
DISTI #
70205039
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 1 W, Tol 1%, Axial, Bulk | Vishay Dale RS01A50R00FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$1.4300 / $1.6200 | Buy Now |
DISTI #
71331572
|
RS | Wirewound Resistors - Through Hole 1watt 50ohms 1% | Vishay Dale RS01A50R00FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 50OHM, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 24 |
|
$1.2000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01A50R00FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS01A50R00FE12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 50 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |