-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3387
|
Newark | Rs-1A .5 1% B12 Rohs Compliant: No |Vishay RS01AR5000FB12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$2.2000 / $2.3700 | Buy Now |
DISTI #
RS01AR5000FB12
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS01AR5000FB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 730 |
|
$0.6120 | Buy Now |
DISTI #
71-RS1A-0.5
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 0.5ohms 1% RoHS: Not Compliant | 70 |
|
$1.8000 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.5200 | Buy Now |
DISTI #
RS01AR5000FB12
|
TTI | Wirewound Resistors - Through Hole 1watt 0.5ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$1.7800 / $1.8400 | Buy Now |
DISTI #
RS01AR5000FB12
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS01AR5000FB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 730 |
|
$0.6120 | Buy Now |
DISTI #
RS01AR5000FB12
|
Avnet Americas | Resistor, 500 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS01AR5000FB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 730 |
|
$0.6120 | Buy Now |
DISTI #
RS01AR5000FB12
|
Avnet Abacus | Resistor, 500 Milliohms, � 1%, 1 W, Axial Leaded, Wirewound, Power (Alt: RS01AR5000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01AR5000FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01AR5000FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, STANDARD: MIL-PRF-26 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% |