There are no models available for this part yet.
Overview of RS02B125R0FB12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS02B125R0FB12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71331437
|
RS | Wirewound Resistors - Through Hole 3watts 125ohms 1% | Vishay Dale RS02B125R0FB12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 | RFQ |
CAD Models for RS02B125R0FB12 by Vishay Dale
Part Data Attributes for RS02B125R0FB12 by Vishay Dale
RS02B125R0FB12
Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Want to compare parts?
-
RS02B125R0FB12Vishay DaleWirewound Resistors 3watts 125ohms 1%VS
-