Part Details for RS02B1K200FE12 by Vishay Intertechnologies
Overview of RS02B1K200FE12 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B1K200FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9240
|
Newark | Wirewound Resistor, 1.2Kohm, 3W, 1%, Resistance:1.2Kohm, Product Range:Rs Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Length:4.75Mm Rohs Compliant: Yes |Vishay RS02B1K200FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$1.0500 / $1.8700 | Buy Now |
DISTI #
41K9240
|
Avnet Americas | Resistor, 1.2 kOhm, ± 1%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: 41K9240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 316 Partner Stock |
|
$1.1000 / $1.8700 | Buy Now |
DISTI #
RS02B1K200FE12
|
Avnet Americas | Resistor, 1.2 kOhm, ± 1%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS02B1K200FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3049 | Buy Now |
DISTI #
71-RS02B1K200FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 1.2Kohms 1% RoHS: Compliant | 1367 |
|
$0.8510 / $1.8900 | Buy Now |
DISTI #
32730229
|
Verical | Res Wirewound 1.2K Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1649 | Americas - 38 |
|
$0.4659 | Buy Now |
|
Quest Components | 28 |
|
$2.0000 / $3.2000 | Buy Now | |
DISTI #
RS02B1K200FE12
|
TTI | Wirewound Resistors - Through Hole 3watts 1.2Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 748 In Stock |
|
$0.5950 / $0.6250 | Buy Now |
DISTI #
RS02B1K200FE12
|
Avnet Abacus | Resistor, 1.2 kOhm, � 1%, 3 W, Axial Leaded, Wirewound, Power (Alt: RS02B1K200FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605987820
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 38 |
|
$0.7700 | Buy Now |
DISTI #
C1S803604220001
|
Chip1Stop | Res Wirewound 1.2K Ohm 1% 3W ±20ppm/C Silicone AXL Bulk RoHS: Compliant | 4 |
|
$1.9600 | Buy Now |
Part Details for RS02B1K200FE12
RS02B1K200FE12 CAD Models
RS02B1K200FE12 Part Data Attributes
|
RS02B1K200FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B1K200FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1200ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 60 V |
Alternate Parts for RS02B1K200FE12
This table gives cross-reference parts and alternative options found for RS02B1K200FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B1K200FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B1K200FE70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS02B1K200FE12 vs RS02B1K200FE70 |
RS02B1K200FE70 | Fixed Resistor, Wire Wound, 3W, 1200ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS02B1K200FE12 vs RS02B1K200FE70 |
NS02B1K200FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B1K200FE12 vs NS02B1K200FB12 |
NS02B1K200FB12 | Fixed Resistor, Wire Wound, 3W, 1200ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B1K200FE12 vs NS02B1K200FB12 |
RS02B1K200FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 1200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B1K200FE12 vs RS02B1K200FS70 |