Part Details for RS02B33R00FB12 by Vishay Intertechnologies
Overview of RS02B33R00FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B33R00FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02B33R00FB12
|
Avnet Americas | RS-2B 33 1% B12 - Bulk (Alt: RS02B33R00FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2322 | Buy Now |
DISTI #
71-RS2B-33
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 33ohms 1% RoHS: Not Compliant | 515 |
|
$1.1900 / $2.5400 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND | 29 |
|
$1.2600 / $1.5750 | Buy Now |
DISTI #
RS02B33R00FB12
|
TTI | Wirewound Resistors - Through Hole 3watts 33ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.8400 / $0.9200 | Buy Now |
Part Details for RS02B33R00FB12
RS02B33R00FB12 CAD Models
RS02B33R00FB12 Part Data Attributes
|
RS02B33R00FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B33R00FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | MIL-PRF-26 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.75 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.1243 V |
Alternate Parts for RS02B33R00FB12
This table gives cross-reference parts and alternative options found for RS02B33R00FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B33R00FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B33R00FS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS02B33R00FB12 vs RS02B33R00FS73 |