Part Details for RS02B3K900FE12 by Vishay Dale
Overview of RS02B3K900FE12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B3K900FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71331249
|
RS | Wirewound Resistors - Through Hole 3watts 3.9Kohms 1% | Vishay Dale RS02B3K900FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 | RFQ |
Part Details for RS02B3K900FE12
RS02B3K900FE12 CAD Models
RS02B3K900FE12 Part Data Attributes
|
RS02B3K900FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS02B3K900FE12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 108.1665 V |
Alternate Parts for RS02B3K900FE12
This table gives cross-reference parts and alternative options found for RS02B3K900FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B3K900FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS02B3K900FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B3K900FE12 vs NS02B3K900FS70 |
RS02B3K900FS70 | Fixed Resistor, Wire Wound, 3W, 3900ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B3K900FE12 vs RS02B3K900FS70 |
RS02B3K900FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B3K900FE12 vs RS02B3K900FS70 |
RS02B3K900FE12 | Fixed Resistor, Wire Wound, 3W, 3900ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS02B3K900FE12 vs RS02B3K900FE12 |
NS02B3K900FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B3K900FE12 vs NS02B3K900FB12 |
NS02B3K900FS70 | Fixed Resistor, Wire Wound, 3W, 3900ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B3K900FE12 vs NS02B3K900FS70 |