Part Details for RS02B50R00FE12 by Vishay Dale
Overview of RS02B50R00FE12 by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B50R00FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RS02B50R00FE12-ND
|
DigiKey | RES 50 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
629 In Stock |
|
$0.7332 / $2.4700 | Buy Now |
DISTI #
70201568
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Silicone, Military | Vishay Dale RS02B50R00FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1243 |
|
$1.4600 / $1.9500 | Buy Now |
DISTI #
70205056
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Bulk | Vishay Dale RS02B50R00FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.1900 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$1.4700 / $1.5700 | Buy Now |
Part Details for RS02B50R00FE12
RS02B50R00FE12 CAD Models
RS02B50R00FE12 Part Data Attributes
|
RS02B50R00FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS02B50R00FE12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 50 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, REFERENCE STANDARD : MIL-PRF-26 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 12.2474 V |