Part Details for RS02B5R250FE70 by Vishay Intertechnologies
Overview of RS02B5R250FE70 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B5R250FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3403
|
Newark | Rs-2B 5.25 1% E70 E3 Rohs Compliant: Yes |Vishay RS02B5R250FE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5690 / $0.6280 | Buy Now |
DISTI #
RS02B5R250FE70
|
Avnet Americas | RS-2B 5.25 1% E70 e3 - Tape and Reel (Alt: RS02B5R250FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6564 | Buy Now |
DISTI #
71-RS02B5R250FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 5.25ohms 1% RoHS: Compliant | 1384 |
|
$0.6780 / $1.6500 | Buy Now |
|
Future Electronics | RS Series 5.25 Ohm ±1% 3 W ±50 ppm/°C Axial Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.8400 / $0.8750 | Buy Now |
DISTI #
RS02B5R250FE70
|
TTI | Wirewound Resistors - Through Hole 3watts 5.25ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6170 / $0.6290 | Buy Now |
Part Details for RS02B5R250FE70
RS02B5R250FE70 CAD Models
RS02B5R250FE70 Part Data Attributes
|
RS02B5R250FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B5R250FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 5.25ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 5.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.9686 V |
Alternate Parts for RS02B5R250FE70
This table gives cross-reference parts and alternative options found for RS02B5R250FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B5R250FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B5R250FS70 | Fixed Resistor, Wire Wound, 3W, 5.25ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B5R250FE70 vs RS02B5R250FS70 |
RS02B5R250FB12 | Fixed Resistor, Wire Wound, 3W, 5.25ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B5R250FE70 vs RS02B5R250FB12 |