-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02B600R0FE12
|
Avnet Americas | Resistor, 600 Ohm, ± 1%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS02B600R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7263 / $1.5469 | Buy Now |
DISTI #
71-RS02B600R0FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 600ohms 1% RoHS: Compliant | 159 |
|
$0.8750 / $2.1200 | Buy Now |
|
Future Electronics | RS Series 3 W 600 Ohms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
RS02B600R0FE12
|
TTI | Wirewound Resistors - Through Hole 3watts 600ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$0.7800 / $0.8200 | Buy Now |
DISTI #
RS02B600R0FE12
|
Avnet Americas | Resistor, 600 Ohm, ± 1%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS02B600R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7263 / $1.5469 | Buy Now |
DISTI #
RS02B600R0FE12
|
Avnet Americas | Resistor, 600 Ohm, ± 1%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS02B600R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7263 / $1.5469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS02B600R0FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B600R0FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |