RS02B834R0CS73
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 3.75W, 834ohm, 55.9241V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RS02B834R0CS73 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RS02B834R0CS73 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RS02B834R0CS73
Avnet Americas RS-2B 834 .25% S73 - Tape and Reel (Alt: RS02B834R0CS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $2.7450
$2.7450 Buy Now

CAD Models for RS02B834R0CS73 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS02B834R0CS73 by Vishay Intertechnologies

RS02B834R0CS73
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
MIL-PRF-26
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.75 mm
Package Length
14.22 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3.75 W
Rated Temperature
25 °C
Resistance
834 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
55.9241 V
Want to compare parts?
  1. RS02B834R0CS73
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3.75W, 834ohm, 55.9241V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS02B834R0CS73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS02B834R0CS73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS02B834R0CS73 would you like to use for your alert(s)?
  • Please alert me when RS02B834R0CS73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS02B834R0CS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS02B834R0CS73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS02B834R0CS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS02B834R0CS73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS02B834R0CS73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: