Part Details for RS02B887R0FE73 by Vishay Intertechnologies
Overview of RS02B887R0FE73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B887R0FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02B887R0FE73
|
Avnet Americas | RS-2B 887 1% E73 e3 - Tape and Reel (Alt: RS02B887R0FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7263 / $1.0856 | Buy Now |
DISTI #
V72:2272_17635078
|
Arrow Electronics | Res Wirewound 887 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips | Americas - 500 |
|
$0.2349 / $0.2548 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7920 | Buy Now |
DISTI #
30695243
|
Verical | Res Wirewound 887 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1840 | Americas - 500 |
|
$0.2349 / $0.2469 | Buy Now |
DISTI #
RS02B887R0FE73
|
Avnet Americas | RS-2B 887 1% E73 e3 - Tape and Reel (Alt: RS02B887R0FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7263 / $1.0856 | Buy Now |
Part Details for RS02B887R0FE73
RS02B887R0FE73 CAD Models
RS02B887R0FE73 Part Data Attributes:
|
RS02B887R0FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B887R0FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3.75W, 887ohm, 57.6737V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3.75 W | |
Rated Temperature | 25 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 57.6737 V |