Part Details for RS02BR2000FE70 by Vishay Intertechnologies
Overview of RS02BR2000FE70 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02BR2000FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P3064
|
Newark | Rs-2B .2 1% E70 E3 |Vishay RS02BR2000FE70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
96AC3395
|
Newark | Rs-2B .2 1% E70 E3 Rohs Compliant: Yes |Vishay RS02BR2000FE70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
RS02BR2000FE70
|
Avnet Americas | Res Wirewound 0.2 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS02BR2000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2433 / $1.5795 | Buy Now |
DISTI #
71-RS02BR2000FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts .2ohms 1% RoHS: Compliant | 5660 |
|
$1.1200 / $2.3400 | Buy Now |
DISTI #
V72:2272_14287148
|
Arrow Electronics | Res Wirewound 0.2 Ohm 1% 3W ±90ppm/°C Silicone AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2222 Container: Cut Strips | Americas - 865 |
|
$1.3530 / $1.6210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1600 | Buy Now |
DISTI #
62132421
|
Verical | Res Wirewound 0.2 Ohm 1% 3W ±90ppm/°C Silicone AXL T/R Min Qty: 4 Package Multiple: 1 Date Code: 2222 | Americas - 865 |
|
$1.6210 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
DISTI #
RS02BR2000FE70
|
TTI | Wirewound Resistors - Through Hole 3watts .2ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1400 / $1.1700 | Buy Now |
DISTI #
RS02BR2000FE70
|
Avnet Americas | Res Wirewound 0.2 Ohm 1% 3W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS02BR2000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2433 / $1.5795 | Buy Now |
Part Details for RS02BR2000FE70
RS02BR2000FE70 CAD Models
RS02BR2000FE70 Part Data Attributes:
|
RS02BR2000FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR2000FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7746 V |