Part Details for RS07G-GS18 by Vishay Intertechnologies
Overview of RS07G-GS18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RS07G-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS07G-GS18
|
Avnet Americas | Diode Small Signal Switching 400V 1.4A 2-Pin DO-219AB T/R - Tape and Reel (Alt: RS07G-GS18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1166 | Buy Now |
DISTI #
78-RS07G-GS18
|
Mouser Electronics | Rectifiers 400 Volt 0.7A 150ns RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
DISTI #
RS07G-GS18
|
TTI | Rectifiers 400 Volt 0.7A 150ns pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0850 | Buy Now |
DISTI #
RS07G-GS18
|
Avnet Americas | Diode Small Signal Switching 400V 1.4A 2-Pin DO-219AB T/R - Tape and Reel (Alt: RS07G-GS18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1166 | Buy Now |
DISTI #
RS07G-GS18
|
EBV Elektronik | Diode Small Signal Switching 400V 1.4A 2-Pin DO-219AB T/R (Alt: RS07G-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for RS07G-GS18
RS07G-GS18 CAD Models
RS07G-GS18 Part Data Attributes:
|
RS07G-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS07G-GS18
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |