Part Details for RS1/210R00FL03 by Vishay Intertechnologies
Overview of RS1/210R00FL03 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/210R00FL03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/210R00FL03
|
Avnet Americas | Res Wirewound 10 Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Rail/Tube (Alt: RS1/210R00FL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8910 / $2.2638 | Buy Now |
DISTI #
RS1/210R00FL03
|
Avnet Americas | Res Wirewound 10 Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Rail/Tube (Alt: RS1/210R00FL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8910 / $2.2638 | Buy Now |
DISTI #
RS1/210R00FL03
|
Avnet Americas | Res Wirewound 10 Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Lacer Pack - Rail/Tube (Alt: RS1/210R00FL03) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8910 / $2.2638 | Buy Now |
Part Details for RS1/210R00FL03
RS1/210R00FL03 CAD Models
RS1/210R00FL03 Part Data Attributes
|
RS1/210R00FL03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/210R00FL03
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.7386 V |
Alternate Parts for RS1/210R00FL03
This table gives cross-reference parts and alternative options found for RS1/210R00FL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/210R00FL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1/210R00FS73 | RESISTOR, WIRE WOUND, 0.75 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS1/210R00FL03 vs RS1/210R00FS73 |
RS1/210R00FS73 | Fixed Resistor, Wire Wound, 0.75W, 10ohm, 2.7386V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/210R00FL03 vs RS1/210R00FS73 |
RS1/210R00FE12 | Fixed Resistor, Wire Wound, 0.75W, 10ohm, 2.7386V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/210R00FL03 vs RS1/210R00FE12 |
RS1/210R00FS70 | Fixed Resistor, Wire Wound, 0.75W, 10ohm, 2.7386V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/210R00FL03 vs RS1/210R00FS70 |
NS1/210R00FB12 | Fixed Resistor, Wire Wound, 0.75W, 10ohm, 2.7386V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/210R00FL03 vs NS1/210R00FB12 |