Part Details for RS1/210R00JE12 by Vishay Intertechnologies
Overview of RS1/210R00JE12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/210R00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/210R00JE12
|
Avnet Americas | Res Wirewound 10Ohm 5% 3/4W ±20ppm/°C Ceramic Axial T/R - Bulk (Alt: RS1/210R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9180 / $4.1503 | Buy Now |
DISTI #
RS1/210R00JE12
|
Avnet Americas | Res Wirewound 10Ohm 5% 3/4W ±20ppm/°C Ceramic Axial T/R - Bulk (Alt: RS1/210R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9180 / $4.1503 | Buy Now |
DISTI #
RS1/210R00JE12
|
Avnet Americas | Res Wirewound 10Ohm 5% 3/4W ±20ppm/°C Ceramic Axial T/R - Bulk (Alt: RS1/210R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9180 / $4.1503 | Buy Now |
Part Details for RS1/210R00JE12
RS1/210R00JE12 CAD Models
RS1/210R00JE12 Part Data Attributes
|
RS1/210R00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/210R00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.75W, 10ohm, 2.7386V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.7386 V |