Part Details for RS1/215R00FS74 by Vishay Intertechnologies
Overview of RS1/215R00FS74 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/215R00FS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1/215R00FS74
|
Avnet Americas | Res Wirewound 15 Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS1/215R00FS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.2981 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.1000 | Buy Now |
DISTI #
RS1/215R00FS74
|
Avnet Americas | Res Wirewound 15 Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS1/215R00FS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.2981 | Buy Now |
Part Details for RS1/215R00FS74
RS1/215R00FS74 CAD Models
RS1/215R00FS74 Part Data Attributes:
|
RS1/215R00FS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/215R00FS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION, STANDARD: MIL-PRF-26 | |
Construction | Welded | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.35 V |
Alternate Parts for RS1/215R00FS74
This table gives cross-reference parts and alternative options found for RS1/215R00FS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/215R00FS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1/215R00FB12 | Fixed Resistor, Wire Wound, 0.75W, 15ohm, 3.3541V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/215R00FS74 vs RS1/215R00FB12 |
RS1/215R00FE12 | Fixed Resistor, Wire Wound, 0.75W, 15ohm, 3.3541V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/215R00FS74 vs RS1/215R00FE12 |
RS1/215R00FS73 | Fixed Resistor, Wire Wound, 0.75W, 15ohm, 3.3541V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/215R00FS74 vs RS1/215R00FS73 |
RS1/215R00FS70 | Fixed Resistor, Wire Wound, 0.75W, 15ohm, 3.3541V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/215R00FS74 vs RS1/215R00FS70 |
RS1/215R00FE70 | Fixed Resistor, Wire Wound, 0.75W, 15ohm, 3.3541V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/215R00FS74 vs RS1/215R00FE70 |
NS1/215R00FS70 | Fixed Resistor, Wire Wound, 0.75W, 15ohm, 3.3541V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/215R00FS74 vs NS1/215R00FS70 |