Datasheets
RS1/24K750FB12 by:

Fixed Resistor, Wire Wound, 0.75W, 4750ohm, 59.6867V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RS1/24K750FB12 by Vishay Intertechnologies

Overview of RS1/24K750FB12 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RS1/24K750FB12

Part # Distributor Description Stock Price Buy
DISTI # RS1/24K750FB12
Avnet Americas Res Wirewound 4.75K Ohm 1% 3/4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS1/24K750FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 100 $2.7450
$2.7450 Buy Now

Part Details for RS1/24K750FB12

RS1/24K750FB12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS1/24K750FB12 Part Data Attributes

RS1/24K750FB12 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RS1/24K750FB12 Vishay Intertechnologies Fixed Resistor, Wire Wound, 0.75W, 4750ohm, 59.6867V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 31 Weeks
Construction Welded
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 1.98 mm
Package Length 7.92 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.75 W
Rated Temperature 25 °C
Resistance 4750 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 59.6867 V

Alternate Parts for RS1/24K750FB12

This table gives cross-reference parts and alternative options found for RS1/24K750FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/24K750FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS1/24K750FB12 RESISTOR, WIRE WOUND, 0.75 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RS1/24K750FB12 vs RS1/24K750FB12
RS1/24K750FE12 RESISTOR, WIRE WOUND, 0.75 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN Vishay Dale RS1/24K750FB12 vs RS1/24K750FE12
RS1/24K750FE12 Fixed Resistor, Wire Wound, 0.75W, 4750ohm, 59.6867V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS1/24K750FB12 vs RS1/24K750FE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1/24K750FB12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1/24K750FB12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS1/24K750FB12 would you like to use for your alert(s)?
  • Please alert me when RS1/24K750FB12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1/24K750FB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1/24K750FB12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1/24K750FB12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1/24K750FB12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1/24K750FB12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: