Part Details for RS1/2R1000FE70 by Vishay Intertechnologies
Overview of RS1/2R1000FE70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1/2R1000FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P5336
|
Newark | Rs-1/2 .1 1% E70 E3 |Vishay RS1/2R1000FE70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
RS1/2R1000FE70
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 750 mW, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS1/2R1000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1772 / $1.4955 | Buy Now |
DISTI #
RS1/2R1000FE70
|
Avnet Abacus | Resistor, 100 Milliohms, � 1%, 750 mW, Axial Leaded, Wirewound, Power (Alt: RS1/2R1000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS1/2R1000FE70
RS1/2R1000FE70 CAD Models
RS1/2R1000FE70 Part Data Attributes
|
RS1/2R1000FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1/2R1000FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.75W, 0.1ohm, 0.2739V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.2739 V |